Reference Only

1436806

Circular Metric Connectors 17P FEMALE STRAIGHT SHIELDED

Manufacturer:

Mfr Part:
1436806

TTI Part:
1436806

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-FS-17CON-L180_SCO_SH SACCDSIFS17CONL180SCOSH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.01$53.01
Need more?
Sign in to add projects and notes