Reference Only

1436686

Circular Metric Connectors SACC-CI-M12MS-5CON- L90 SCO

Manufacturer:

Mfr Part:
1436686

TTI Part:
1436686

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductInserts
TypeRight Angle
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Locking MechanismPush In
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-CI-M12MS-5CON-L90_SCO SACCCIM12MS5CONL90SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.40$15.40
Need more?

Associated Parts

1436644 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-CI-M12FS-5CON- L90 SCO
Sign in to add projects and notes