Reference Only

1435001

Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/A- 1L-Z

Manufacturer:

Mfr Part:
1435001

TTI Part:
1435001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AValve Plug A
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderMale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating24 V
IP RatingIP65, IP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-_5,0-PUR/A-1L-Z SAC3P50PURA1LZ

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.81$31.81
Need more?

My Notes

Sign into see notes.