Reference Only

1432619

End of Life
Circular Metric Connectors SACC-FS-4SC M SCO

Manufacturer:

Mfr Part:
1432619

TTI Part:
1432619

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSpring Cage
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialThermoplastic Polyurethane (TPU)
Insert / Contact GenderSocket
Locking MechanismPush Twist
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-FS-4SC_M_SCO SACCFS4SCMSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.23$15.23
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.