Reference Only
1430925
Cable Glands, Strain Reliefs & Cord Grips PROT-MINMS-PA-CHAIN
Datasheet
1430925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Type | Sealing Plug | |
| Color | Black | |
| Packaging | Each | |
| Length | 160 mm | |
| Mounting Style | Screw Mount | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PROT-MINMS-PA-CHAIN PROTMINMSPACHAIN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $5.73 |
Need more?
Sign in to add projects and notes