Reference Only
1430899
Cable Glands, Strain Reliefs & Cord Grips PROT-M12 MS-PA-CHAIN CAP WITH CHAIN
Datasheet
1430899 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Thread Size | M12 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PROT-M12_MS-PA-CHAIN PROTM12MSPACHAIN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $7.60 |
Need more?
Available Regional Inventory
775 available now at ttieurope.com
Sign in to add projects and notes