Reference Only

1430857

Cable Glands, Strain Reliefs & Cord Grips PROT-M 8 FS-PA-CHAIN

Manufacturer:

Mfr Part:
1430857

TTI Part:
1430857

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeSealing Cap
ColorBlack
MaterialPolyamide (PA)
IP RatingIP65, IP67
SeriesPR
PackagingEach
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # AliasesPROT-M_8_FS-PA-CHAIN PROTM8FSPACHAIN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.44$6.88
Need more?
Sign in to add projects and notes