Reference Only

1430776

Sensor Cables / Actuator Cables SAC-17P- 1,5- PUR/FS SCO

Manufacturer:

Mfr Part:
1430776

TTI Part:
1430776

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count17 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-17P-_1,5-PUR/FS_SCO SAC17P15PURFSSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.18$80.18
Need more?
Sign in to add projects and notes