Reference Only

1430475

Circular Metric Connectors 17P MALE REAR MOUNT PG9 THREAD

Manufacturer:

Mfr Part:
1430475

TTI Part:
1430475

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Current Rating1.5 A
Voltage Rating30 V
ProductConnectors
CodingA Coded
Contact GenderSocket (Female)
IP RatingIP65, IP67
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Number of Contacts17 Contact
PackagingEach
Product TypeCircular Metric Connectors
Shell StyleReceptacle
SubcategoryCircular Connectors
Termination StyleWire
Thread SizeM12
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-MS-17CON-PG9/0,5_SCO SACCDSIMS17CONPG905SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.85$68.85
Need more?

Associated Parts

1430462 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors 17P FEMALE REAR MNT PG9 THREAD

My Notes

Sign into see notes.