Reference Only

1430446

Circular Metric Connectors 12P FEMALE REAR MNT PG9 THREAD

Manufacturer:

Mfr Part:
1430446

TTI Part:
1430446

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-FS-12CON-PG9/0,5_SCO SACCDSIFS12CONPG905SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.86$67.86
Need more?
Sign in to add projects and notes