Reference Only

1424987

Sensor Cables / Actuator Cables SAC-5P-MS/ 5,0-547/ FS SCO BK

Manufacturer:

Mfr Part:
1424987

TTI Part:
1424987

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating40 V
Wire Gauge - AWG18 AWG
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSAC-5P
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesSAC-5P-MS/ 5,0-547/FS SCO BK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.80$41.80
Need more?

My Notes

Sign into see notes.