Reference Only

1424897

Sensor Cables / Actuator Cables SAC-4P-MS/ 2,0-547 SCO BK

Manufacturer:

Mfr Part:
1424897

TTI Part:
1424897

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG18 AWG
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSAC-4P
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesSAC-4P-MS/ 2,0-547 SCO BK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.32$14.32
Need more?
Sign in to add projects and notes