Reference Only

1424864

Heavy Duty Power Connectors HC-STA-B48-BWSC EMC-AL

Manufacturer:

Mfr Part:
1424864

TTI Part:
1424864

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductHousings
BoardlocksSingle Locking
Housing / Hood SizeB48
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP66, IP67
PackagingEach
Flammability RatingUL 94 V-0
For Use WithSize B48 Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.96$71.96
Need more?

My Notes

Sign into see notes.