Reference Only

1424713

Circular Metric Connectors SAC-5PT-FB/MB-MBF PBDP SH

Manufacturer:

Mfr Part:
1424713

TTI Part:
1424713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingB Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65
PackagingEach
Body StyleTee
Contact GenderPin (Male), Pin (Male), Socket (Female)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Plug, Receptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeT-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.63$120.63
Need more?

My Notes

Sign into see notes.