Reference Only

1424682

Circular Metric Connectors SACC-M12MSD-4PL SHPN

Manufacturer:

Mfr Part:
1424682

TTI Part:
1424682

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StylePush-Lock Spring
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
PackagingEach
Contact GenderPin (Male)
GenderMale
Length60 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.73$23.73
Need more?
Available Regional Inventory
124 available now at ttieurope.com

My Notes

Sign into see notes.