Reference Only

1424583

Cable Mounting & Accessories MH-27-MULTI-65-PV-BK

Manufacturer:

Mfr Part:
1424583

TTI Part:
1424583

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Feed Through Plate
Mounting StyleScrew
MaterialThermoplastic Elastomer (TPE)
ColorBlack
Width56 mm
Length154 mm
Height18.5 mm
IP RatingIP65
PackagingEach
SubcategoryWire & Cable Management
TradenameSPEEDCON
Part # AliasesMH-27-MULTI-65-PV-BK

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.31$11.31
Need more?
Sign in to add projects and notes