Reference Only

1424531

Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-E68N-NNESS

Manufacturer:

Mfr Part:
1424531

TTI Part:
1424531

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands
ProductCable Glands
ColorSilver
MaterialBrass, Nickel Plated
Screw/Thread SizeM63 x 1.5
PackagingEach
Length60 mm
SubcategoryWire & Cable Management
TradenameSPEEDCON
Part # AliasesG-INS-M63-E68N-NNES-S

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.96$79.96
$79.16$395.80
Need more?

My Notes

Sign into see notes.