Reference Only

1424529

Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-S68N-NNESS

Manufacturer:

Mfr Part:
1424529

TTI Part:
1424529

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorSilver
MaterialBrass, Nickel Plated
PackagingEach
Length47 mm
SubcategoryWire & Cable Management
TradenameSPEEDCON
Part # AliasesG-INS-M40-S68N-NNES-S

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.29$15.29
Need more?
Sign in to add projects and notes