Reference Only

1424497

Cable Glands, Strain Reliefs & Cord Grips G-INS-PG11-M68N- PNES-BK

Manufacturer:

Mfr Part:
1424497

TTI Part:
1424497

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
Cable Diameter18.8 mm
ColorBlack
MaterialPolyamide (PA)
IP RatingIP68
PackagingEach
Length38 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameSPEEDCON
Part # AliasesG-INS-PG11-M68N-PNES-BK

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$5.60
Need more?
Sign in to add projects and notes