Reference Only

1424483

Cable Glands, Strain Reliefs & Cord Grips G-INS-M32-L68N- PNES-BK

Manufacturer:

Mfr Part:
1424483

TTI Part:
1424483

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizeM32 x 1.5
PackagingEach
Length50 mm
SubcategoryWire & Cable Management
TradenameSPEEDCON
Part # AliasesG-INS-M32-L68N-PNES-BK

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$5.28
Need more?

My Notes

Sign into see notes.