Reference Only

1424376

Heavy Duty Power Connectors HC-STA-D25-HLFS-1ST M20-ELC-AL Plug Slv

Manufacturer:

Mfr Part:
1424376

TTI Part:
1424376

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductHoods
Accessory TypeSleeve Housing
BoardlocksSingle Locking
Housing / Hood SizeD25
Cable Entry AngleSide
Thread SizeM20
Housing MaterialAluminum
IP RatingIP66
PackagingEach
TradenameHEAVYCON
For Use WithSize D25 Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-STA-D25-HLFS-1STM20-ELC-AL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.37$14.37
Need more?

My Notes

Sign into see notes.