Reference Only

1424362

Heavy Duty Power Connectors HC-STA-D15-BWS-EL-AL Panel Base

Manufacturer:

Mfr Part:
1424362

TTI Part:
1424362

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductConnectors
BoardlocksSingle Locking
Housing / Hood SizeD15
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHEAVYCON
For Use WithSize D15 Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-STA-D15-BWS-EL-AL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.01$10.01
Need more?
Sign in to add projects and notes