Reference Only
1424338
Heavy Duty Power Connectors HC-CIF-B06-24BFAFLPL
Datasheet
1424338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-CIF | |
| Product | Accessories | |
| Accessory Type | DIN Rail Mounting Frame | |
| Housing / Hood Size | B24 | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size B6 to B24 Inserts | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-CIF-B06-24-BFAFL-PL-LG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.37 | $10.37 |
Need more?
My Notes
Sign into see notes.