Reference Only

1424237

Circular Metric Connectors SACC-DSI-M8FS 8CON-M10-L180

Manufacturer:

Mfr Part:
1424237

TTI Part:
1424237

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-DSI-M8FS-8CON-M10-L180 SACCDSIM8FS8CONM10L180

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.40$26.40
Need more?

My Notes

Sign into see notes.