Reference Only

1424193

Circular Metric Connectors SACC-CI-M12FSY- 8CON-L90

Manufacturer:

Mfr Part:
1424193

TTI Part:
1424193

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingY Coded
Current Rating500 mA
Voltage Rating30 V
IP RatingIP67
SeriesSACC-CI
PackagingEach
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyphthalamide
Insert / Contact GenderSocket
Mounting TypeRear Mount
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Data
Part # AliasesSACC-CI-M12FSY-8CON-L90 SACCCIM12FSY8CONL90

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$41.50$830.00
Need more?

My Notes

Sign into see notes.