Reference Only

1424177

Circular Metric Connectors SACC-DSI-FSX-8CON M16-L180 SCO

Manufacturer:

Mfr Part:
1424177

TTI Part:
1424177

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingX Coded
Current Rating500 mA
Voltage Rating50 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingKit
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-FSX-8CON-M16-L180_SCO SACCDSIFSX8CONM16L180SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

95
On Order
95 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.30$666.00
Need more?
Sign in to add projects and notes