Reference Only
1424139
Sensor Cables / Actuator Cables SACC-E-M12MSS- 4CON-M16/0.5 PE
Datasheet
1424139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Coding | S Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-E-M12MSS-4CON-M16/0,5_PE SACCEM12MSS4CONM1605PE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.36 | $22.36 |
Need more?
Associated Parts

Screws & Fasteners SACC-E-MU-M16

Specialized Cables SACC-E-M12FSS- 4CON-M16/0.5 PE
My Notes
Sign into see notes.