Reference Only

1424137

Specialized Cables SACC-E-M12FSS- 4CON-M16/0.5 PE

Manufacturer:

Mfr Part:
1424137

TTI Part:
1424137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
GenderFemale
CodingS Coded
Voltage Rating630 V
Current Rating12 A
IP RatingIP67
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-E-M12FSS-4CON-M16/0,5_PE SACCEM12FSS4CONM1605PE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.40$26.40
Need more?

Associated Parts

1504097 Phoenix Contact
Mating Product

Phoenix Contact

Screws & Fasteners SACC-E-MU-M16
Sign in to add projects and notes