Reference Only

1424134

Specialized Cables SACC-DSI-M12FST 4CON-M16/0,5

Manufacturer:

Mfr Part:
1424134

TTI Part:
1424134

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductPower Cables
TypeAC Power Cable
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
Cable Length500 mm
GenderFemale
CodingT Coded
Voltage Rating63 V
Current Rating12 A
IP RatingIP67
PackagingEach
Jacket MaterialPolypropylene (PP)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-M12FST-4CON-M16/0,5 SACCDSIM12FST4CONM1605

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.76$24.76
Need more?
Sign in to add projects and notes