Reference Only

1423987

Circular Metric Connectors QPD P3PE2,5 6-10 BK

Manufacturer:

Mfr Part:
1423987

TTI Part:
1423987

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Signal + PE
Termination StyleIDC
Current Rating20 A
Voltage Rating690 V, 1 kV
IP RatingIP69X
ProductConnectors
TypeStraight
SeriesQPD
PackagingEach
Contact GenderQC (Female)
Contact PlatingSilver
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameQUICKON

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.32$13.32
Need more?
Sign in to add projects and notes