Reference Only
1423972
Circular Metric Connectors QPD H3PE2,5 4X9-14 BK
Datasheet
1423972 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Signal + PE | |
| Termination Style | IDC | |
| Current Rating | 20 A | |
| Voltage Rating | 690 V, 1 kV | |
| IP Rating | IP69X | |
| Product | Adapters | |
| Type | H-Adapter | |
| Series | QPD | |
| Packaging | Each | |
| Body Style | H Distributor | |
| Contact Gender | Pin (Male), Pin (Male), Pin (Male), Pin (Male) | |
| Contact Plating | Silver | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Plug, Plug, Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | QUICKON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.09 | $56.09 |
Need more?
Sign in to add projects and notes