Reference Only

1423962

Heavy Duty Power Connectors HC-M-05L-TPT-F

Manufacturer:

Mfr Part:
1423962

TTI Part:
1423962

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M
ProductConnectors
Current Rating16 A
Number of Positions5 Position
Termination StylePush-In
Voltage Rating230 V, 400 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHEAVYCON
Contact GenderFemale
Flammability RatingUL 94 V-0
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-M-05L-TPT-F

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.26$11.26
Need more?
Sign in to add projects and notes