Reference Only

1423646

Standard Circular Contacts CC1 0-TS-1 00F AU

Manufacturer:

Mfr Part:
1423646

TTI Part:
1423646

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating4 A
Contact Size1
Contact MaterialCopper Zinc Alloy
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$5.65
$1.11$11.10
$1.09$109.00
Need more?
Sign in to add projects and notes