Reference Only

1421876

Modular Connectors / Ethernet Connectors CUC-IND-C1ZNIBR4IE8 AWG 26-24 ETHERNET

Manufacturer:

Mfr Part:
1421876

TTI Part:
1421876

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleCable Mount
Mounting AngleRight Angle
Termination StyleIDC
IP RatingIP20
Current Rating1.75 A
Voltage Rating72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorGreen
Tab DirectionUser Selectable
SeriesCUC-IND
PackagingEach
Application10/100 Base-T
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.15$32.15
$31.82$95.46
$31.50$315.00
$31.18$779.50
$30.86$1,543.00
$30.54$3,054.00
$30.23$7,557.50
Need more?

My Notes

Sign into see notes.