Reference Only

1421789

Sensor Cables / Actuator Cables SAC-12P-MS/20,0- 35T/FS SH SCO

Manufacturer:

Mfr Part:
1421789

TTI Part:
1421789

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count12 Position
Connector End BM12
Connector End B Pin Count12 Position
GenderMale / Female
CodingA Coded
Cable Length20 m (65.617 ft)
Current Rating1.5 A
Voltage Rating30 V
Jacket ColorBlack
PackagingEach
Jacket MaterialPolyurethane (PUR) / Polyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$317.02$317.02
Need more?
Sign in to add projects and notes