Reference Only
1421783
Heavy Duty Power Connectors CUC-PPC-C2ZNI- SX/24FKP5
Datasheet
1421783 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65, IP67 | |
| Insert / Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 5 | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Series | CUC | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Voltage Rating | 24 V | |
| Wire Gauge Max | 13 AWG | |
| Wire Gauge Min | 18 AWG | |
| Part # Aliases | CUC-PPC-C2ZNI-SX/24FKP5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.60 | $26.60 |
Need more?
My Notes
Sign into see notes.