Reference Only

1421127

Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-BR4IP8 AWG 23-22 PROFINET

Manufacturer:

Mfr Part:
1421127

TTI Part:
1421127

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleCable Mount
Mounting AngleRight Angle
Termination StyleIDC
IP RatingIP20
Current Rating1.75 A
Voltage Rating72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorGreen
Tab DirectionUser Selectable
SeriesCUC-IND
PackagingEach
Application10/100 Base-T
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.23$30.23
Need more?
Sign in to add projects and notes