Reference Only
1421103
Heavy Duty Power Connectors HC-STA-B24-DC-PL
Datasheet
1421103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | STANDARD | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing / Hood Size | B24 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 20 C | |
| Packaging | Each | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $9.46 |
Need more?
Sign in to add projects and notes