Reference Only

1420934

Heavy Duty Power Connectors HC-EVO-B24-HLFS-PLBK

Manufacturer:

Mfr Part:
1420934

TTI Part:
1420934

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductHoods
BoardlocksSingle Locking
Housing / Hood SizeB24
Cable Entry AngleSide
Housing MaterialPolyamide (PA)
IP RatingIP66
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.74$14.74
Need more?
Sign in to add projects and notes