Reference Only

1419946

Circular Metric Connectors SAC-5PY-F/2XM VP SH

Manufacturer:

Mfr Part:
1419946

TTI Part:
1419946

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
ProductAdapters
TypeY-Adapter
SeriesSAC
PackagingEach
Body StyleStraight
Contact GenderSocket (Female), Socket (Female), Pin (Male)
Contact PlatingNickel / Gold
GenderFemale / Male
Housing MaterialThermoplastic Polyurethane (TPU)
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StyleReceptacle, Plug, Plug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5PY-F/2XM_VP_SH SAC5PYF2XMVPSH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.39$87.39
Need more?
Sign in to add projects and notes