Reference Only
1419933
Circular Metric Connectors SAC-5PY-F/M-F VP SH
Datasheet
1419933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product | Adapters | |
| Type | Y-Adapter | |
| Termination Style | Pluggable Screw | |
| Mounting Style | In-Line | |
| Series | SAC | |
| Tradename | PLUSCON Field | |
| Packaging | Each | |
| Coding | A Coded | |
| Contact Gender | Socket (Female), Pin (Male), Socket (Female) | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Locking Mechanism | Screw Locking | |
| Number of Contacts | 5 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle, Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Part # Aliases | SAC-5PY-F/M-F_VP_SH SAC5PYFMFVPSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.87 | $87.87 |
Need more?
Sign in to add projects and notes