Reference Only

1419899

Heavy Duty Power Connectors HC-Q04-I-CT-F

Manufacturer:

Mfr Part:
1419899

TTI Part:
1419899

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesTMP
ProductConnectors
Current Rating40 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating830 V
Housing / Hood SizeD7
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG
Wire Gauge Max10 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderFemale
Flammability RatingUL 94 V-0
For Use WithSize D7 Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.17$9.17
Need more?
Sign in to add projects and notes