Reference Only

1419784

Sensor Cables / Actuator Cables SACC-SQ-M12MS-4CON- 20/0 5

Manufacturer:

Mfr Part:
1419784

TTI Part:
1419784

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameSPEEDCON
Part # AliasesSACC-SQ-M12MS-4CON-20/0,5 SACCSQM12MS4CON2005

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.97$14.97
Need more?

Associated Parts

1419797 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-SQ-M12FS 4CON-20/0,5

My Notes

Sign into see notes.