Reference Only

1419742

Circular Metric Connectors SACC-DSI- M12MS-4CON-M16

Manufacturer:

Mfr Part:
1419742

TTI Part:
1419742

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialZinc
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Mounting TypeRear Mount
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-M12MS-4CON-M16 SACCDSIM12MS4CONM16

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$14.26$285.20
Need more?

Associated Parts

1419755 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-DSI- M12FS-4CON-M16

My Notes

Sign into see notes.