Reference Only

1419700

Circular Metric Connectors SACC-DSI-M12MS- 12CON-M16/0,5

Manufacturer:

Mfr Part:
1419700

TTI Part:
1419700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-M12MS-12CON-M16/0,5 SACCDSIM12MS12CONM1605

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.32$45.32
Need more?

Associated Parts

1419713 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-DSI-M12FS- 12CON-M16/0,5

My Notes

Sign into see notes.