Reference Only

1419690

Circular Metric Connectors SACC-DSI-M12FS- 8CON-M16/0,5

Manufacturer:

Mfr Part:
1419690

TTI Part:
1419690

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-M12FS-8CON-M16/0,5 SACCDSIM12FS8CONM1605

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.34$27.34
$27.05$135.25
$26.78$267.80
$26.50$662.50
$26.23$1,311.50
$25.96$2,596.00
Need more?
Sign in to add projects and notes