Reference Only
1419641
AC Power Plugs & Receptacles SACC-M12MRS-2PECON- PG 9-M
Datasheet
1419641 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cable Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 230 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Number of Ports | 3 Port | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Material | Copper Zinc | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 10 GOhms | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.88 | $27.88 |
Need more?
Sign in to add projects and notes