Reference Only

1419639

AC Power Plugs & Receptacles SACC-M12MSS-2PECON- PG 9-M

Manufacturer:

Mfr Part:
1419639

TTI Part:
1419639

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating16 A
Voltage Rating230 V
Mounting AngleStraight
Mounting StyleCable
Number of Ports3 Port
IP RatingIP67
PackagingEach
Contact MaterialCopper Zinc
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.84$28.84
Need more?

My Notes

Sign into see notes.