Reference Only

1419632

Circular Metric Connectors SACC-DSI-M12FS- 4CON-M16/0,5

Manufacturer:

Mfr Part:
1419632

TTI Part:
1419632

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM16
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
PackagingEach
Contact GenderSocket (Female)
Insert / Contact GenderSocket
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-M12FS-4CON-M16/0,5 SACCDSIM12FS4CONM1605

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.34$19.34
Need more?

My Notes

Sign into see notes.