Reference Only

1419569

Circular Metric Connectors SACC-BP-F-M12/ SMD-0,9/1,6-9TIP

Manufacturer:

Mfr Part:
1419569

TTI Part:
1419569

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
IP RatingIP67
PackagingEach
Accessory TypeThreaded Sleeve
Housing MaterialZinc
Mounting TypeRear Mount
ProductAccessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC7907000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.